Filter Your Search
1 - 8 of 8 results
|
74LVT240MSAX
onsemi
|
Check for Price | No | Active | 3.3 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVT240MSAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 4.3 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | INVERTED | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 20 | ||||||||||||
|
74LVT240MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.6 ns | 4 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 16.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, MO-150, SSOP-20 | compliant | 8542.39.00.01 | SSOP | 20 | ||
|
74LVT240MSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.6 ns | 4 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 16.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, MO-150, SSOP-20 | compliant | 8542.39.00.01 | SSOP | 20 | ||
|
74LVT240MSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 4.3 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | INVERTED | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | unknown | |||||||||||||||
|
74LVT240MSA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 | |||||
|
74LVT240MSA
onsemi
|
Check for Price | No | Active | 3.3 V | 4.6 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVT240MSA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | compliant |