Filter Your Search
1 - 10 of 20 results
|
74LVT2245D
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4.9 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1995-11-01 | ||||||||||||||||
|
74LVT2245D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 5.3 ns | 3.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
74LVT2245D-T
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
74LVT2245D,118
Nexperia
|
Check for Price | Active | 3.3 V | 4.9 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1995-11-01 | SOP | 20 | SOT163-1 | Nexperia | ||||||||||||
|
74LVT2245D,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP-20 | compliant | 8542.39.00.01 | 1995-11-01 | SOP | 20 | SOT163-1 | Nexperia | ||||||||||||
|
74LVT2245D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | 4.6 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | compliant | 8542.39.00.01 | SOP | 20 | SOT163-1 | |||||
|
74LVT2245D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.6 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVT2245D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | 3.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | compliant | 8542.39.00.01 | SOP | 20 | SOT163-1 | |||||
|
74LVT2245DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | 3.5 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | compliant | 8542.39.00.01 | SSOP2 | 20 | SOT339-1 | |||||
|
74LVT2245DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.3 ns | 4.6 ns | 1 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 |