Filter Your Search
1 - 2 of 2 results
![]() |
74LVT16652ADGG,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 8 | YES | TSSOP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT364-1 | unknown | 8542.39.00.01 | |||
![]() |
74LVT16652ADGG,118
Nexperia
|
Check for Price | Obsolete | 2 | 8 | YES | TSSOP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TSSOP | TSSOP, | 56 | SOT364-1 | 8542.39.00.01 | Nexperia |