Filter Your Search
1 - 2 of 2 results
|
74LVT16374AEV,118
Nexperia
|
Check for Price | Obsolete | 3.3 V | 5.6 ns | 5 ns | 2 | 8 | YES | VFBGA | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | BGA | VFBGA, BGA56,6X10,25 | 56 | SOT702-1 | 8542.39.00.01 | Nexperia | |||||
|
74LVT16374AEV,118
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.3 V | 5.6 ns | 5 ns | 2 | 8 | YES | VFBGA | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | BGA | VFBGA, BGA56,6X10,25 | 56 | SOT702-1 | 8542.39.00.01 | NXP SEMICONDUCTORS | unknown |