Filter Your Search
1 - 1 of 1 results
|
74LVT16374ADL-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.6 ns | 2 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTSIDE NORTH AMERICA, PART NUMBER | 32 mA | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 |