Parametric results for: 74LVT16373ADL,112 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvt16373adl112
Select parts from the table below to compare.
Compare
Compare
74LVT16373ADL,112
Nexperia
Check for Price Yes Obsolete 3.3 V 5.4 ns 2 8 YES SSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 6 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NEXPERIA SSOP PLASTIC, SOT-370-1, SSOP3-48 48 SOT370-1 compliant 8542.39.00.01 1994-08-01 Nexperia
74LVT16373ADL,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 5.4 ns 2 8 YES SSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS 32 mA 2 TRUE 6 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NXP SEMICONDUCTORS SSOP PLASTIC, SOT-370-1, SSOP3-48 48 SOT370-1 compliant 8542.39.00.01