Filter Your Search
1 - 10 of 10 results
|
74LVT16245MEA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 9.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | compliant | ||||||||||
|
74LVT16245MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 3.5 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | SSOP | 48 | 8542.39.00.01 | ||||||||
|
74LVT16245MEAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 9.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVT16245MEAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 3.5 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | compliant | SSOP | 48 | 8542.39.00.01 | |||||||
|
74LVT16245MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 3.5 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MO-118, SSOP-48 | compliant | SSOP | 48 | 8542.39.00.01 | ||||||
|
74LVT16245MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.9 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 48 | |||||||||||
|
74LVT16245MEA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.9 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | SSOP | 48 | |||||||||||
|
74LVT16245MEA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.9 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | SSOP | 48 | ||||||||||||||||
|
74LVT16245MEAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 9.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SSOP-48 | unknown | ||||||||||||||||||
|
74LVT16245MEA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 9.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 15.875 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 |