Parametric results for: 74LVT16245BEV/G,55 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvt16245bevg55
Select parts from the table below to compare.
Compare
Compare
74LVT16245BEV/G,55
NXP Semiconductors
Check for Price Transferred 3.3 V 3.5 ns 3.3 ns 2 8 YES VFBGA 50 pF BIDIRECTIONAL 3-STATE LVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 3.3 V 3.6 V 2.7 V INDUSTRIAL N/A R-PBGA-B56 Not Qualified 2 85 °C -40 °C 260 30 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm NXP SEMICONDUCTORS BGA VFBGA, BGA56,6X10,25 56 SOT702-1 compliant
74LVT16245BEV/G,55
Nexperia
Check for Price Obsolete 3.3 V 3.5 ns 3.3 ns 2 8 YES VFBGA 50 pF BIDIRECTIONAL 3-STATE LVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 3.3 V 3.6 V 2.7 V INDUSTRIAL N/A R-PBGA-B56 Not Qualified 2 85 °C -40 °C 260 30 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm BGA VFBGA, BGA56,6X10,25 56 SOT702-1 Nexperia
74LVT16245BEV/G:55
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 3.5 ns 3.3 ns 2 8 YES VFBGA 50 pF BIDIRECTIONAL 3-STATE LVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PBGA-B56 Not Qualified 2 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm NXP SEMICONDUCTORS BGA VFBGA, BGA56,6X10,25 56 SOT702-1 compliant 8542.39.00.01
74LVT16245BEV/G:55
Nexperia
Check for Price Obsolete 3.3 V 3.5 ns 3.3 ns 2 8 YES VFBGA 50 pF BIDIRECTIONAL 3-STATE LVT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PBGA-B56 Not Qualified 2 85 °C -40 °C 56 PLASTIC/EPOXY BGA56,6X10,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY BALL 650 µm BOTTOM 1 mm 4.5 mm 7 mm BGA VFBGA, BGA56,6X10,25 56 SOT702-1 Nexperia 8542.39.00.01