Filter Your Search
1 - 2 of 2 results
|
SN74LVT162244ADGGRE4
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVT162244ADGGRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.8 ns | 4 ns | 16 | 4 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | TSSOP | 48 | Texas Instruments |