Parametric results for: 74LVT162240MEA under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 74lvt162240mea
Select parts from the table below to compare.
Compare
Compare
74LVT162240MEAX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 5 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 INVERTED 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 15.875 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SSOP-48 unknown
74LVT162240MEA
Texas Instruments
Check for Price No Transferred 3.3 V 5 ns 5 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 INVERTED 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.74 mm 7.5 mm 15.875 mm NATIONAL SEMICONDUCTOR CORP SSOP, SSOP48,.4 unknown SSOP 48 8542.39.00.01
74LVT162240MEAX
Texas Instruments
Check for Price Transferred 3.3 V 5 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 INVERTED 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.5 mm 15.875 mm NATIONAL SEMICONDUCTOR CORP SSOP, unknown SSOP 48 8542.39.00.01
74LVT162240MEA
Rochester Electronics LLC
Check for Price Active 3.3 V 4.8 ns 4 4 YES SSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS 2 INVERTED 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.74 mm 7.495 mm 15.875 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, MO-118, SSOP-48 unknown 8542.39.00.01
74LVT162240MEA
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4.8 ns 4 ns 4 4 YES SSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.74 mm 7.495 mm 15.875 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, MO-118, SSOP-48 compliant SSOP 48 8542.39.00.01
74LVT162240MEA
National Semiconductor Corporation
Check for Price No Transferred 3.3 V 5 ns 5 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 INVERTED 5 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.74 mm 7.5 mm 15.875 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SSOP-48 compliant
74LVT162240MEAX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 4.8 ns 4 ns 4 4 YES SSOP 3-STATE WITH SERIES RESISTOR LVT BUS DRIVER BICMOS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 2.74 mm 7.495 mm 15.875 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, MO-118, SSOP-48 compliant SSOP 48 8542.39.00.01