Filter Your Search
1 - 2 of 2 results
|
74LVT14D,112
Nexperia
|
$0.6407 | Yes | Obsolete | 3.3 V | 6.9 ns | 6 | 1 | YES | SOP | LVT | INVERTER | BICMOS | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||
|
74LVT14D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | SOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |