Parametric results for: 74LVT126DB-T under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 74lvt126dbt
Select parts from the table below to compare.
Compare
Compare
74LVT126DB-T
Nexperia
Check for Price Yes Obsolete 3.3 V 4.5 ns 4 1 YES SSOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01
74LVT126DB-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 3.9 ns 1 4 YES SSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP14,.3 unknown 8542.39.00.01
74LVT126DB-T
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 4.4 ns 4 1 YES SSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 7 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01 SSOP 14