Filter Your Search
1 - 2 of 2 results
|
74LVT02D,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 5.2 ns | 4 | 2 | YES | SOP | LVT | NOR GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||||
|
74LVT02D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.6 ns | 4.4 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVT | NOR GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |