Filter Your Search
1 - 10 of 55 results
|
74LVQ374T
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 16 ns | 12 ns | 1 | 8 | YES | TSSOP | 90 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MC74LVQ374M
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 16 ns | 14.5 ns | 1 | 8 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 12.575 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||
|
74LVQ374SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 13.5 ns | 13.5 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 1.5NS | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||
|
TC74LVQ374FN
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 1 | 8 | YES | SOP | 3-STATE | LVQ | BUS DRIVER | CMOS | 2 | TRUE | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVQ374MSA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 19 ns | 1 | 8 | YES | SSOP | 3-STATE | LVQ | BUS DRIVER | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ374QSC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 19 ns | 13.5 ns | 1 | 8 | YES | SSOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.150 INCH, MO-137, QSOP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
74LVQ374SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 1.5NS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||||||
|
74LVQ374DCQR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 13.5 ns | 1 | 8 | NO | DIP | 3-STATE | LVQ | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC74LVQ374SD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 16 ns | 14.5 ns | 1 | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVQ | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | MOTOROLA INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
TC74LVQ374FS(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | LSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | MAX O/P SKEW = 1.5NS; MAX VOLP = 0.8V @ VCC = 3.3V, TA = 25 DEGREE C | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SSOP | LSSOP, | 14 | unknown | 8542.39.00.01 |