Parametric results for: 74LVQ240SC under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 74lvq240sc
Select parts from the table below to compare.
Compare
Compare
74LVQ240SCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 2.7 V 15 ns 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20 unknown 8542.39.00.01
74LVQ240SC
Texas Instruments
Check for Price No Transferred 3.3 V 10.5 ns 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS MAX OUTPUT SKEW = 1.5NS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
74LVQ240SCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 2.7 V 15 ns 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
74LVQ240SCX
Rochester Electronics LLC
Check for Price Yes Yes Active 2.7 V 15 ns 2 4 YES SOP 3-STATE LVQ BUS DRIVER CMOS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
74LVQ240SC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 2.7 V 15 ns 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS ENABLE LOW 12 mA 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
74LVQ240SCX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS MAX OUTPUT SKEW = 1.5NS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-20 unknown
74LVQ240SCX
Texas Instruments
Check for Price Transferred 3.3 V 10.5 ns 2 4 YES SOP 50 pF 3-STATE LVQ BUS DRIVER CMOS MAX OUTPUT SKEW = 1.5NS 2 INVERTED 3.6 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 20 unknown 8542.39.00.01