Parametric results for: 74LVQ174M under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvq174m
Select parts from the table below to compare.
Compare
Compare
74LVQ174MTR
STMicroelectronics
Check for Price Yes Obsolete 2.7 V 14.5 ns 11 ns 1 6 YES SOP 70 MHz 50 pF POSITIVE EDGE LVQ D FLIP-FLOP CMOS 70 MHz 24 mA TRUE 3.6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01
74LVQ174M
STMicroelectronics
Check for Price Yes Obsolete 2.7 V 14.5 ns 11 ns 1 6 YES SOP 70 MHz 50 pF POSITIVE EDGE LVQ D FLIP-FLOP CMOS 70 MHz 24 mA TRUE 3.6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01