Filter Your Search
1 - 2 of 2 results
|
74LVQ157M
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 13.5 ns | 10 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
74LVQ157MTR
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 13.5 ns | 10 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |