Filter Your Search
1 - 1 of 1 results
|
74LVQ02TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 13.5 ns | 9.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |