Filter Your Search
1 - 5 of 5 results
|
74LVQ00MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||
|
74LVQ00M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||
|
MC74LVQ00M
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | EIAJ, PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||||
|
MC74LVQ00M
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.3 | unknown | ||||||||||||||||
|
MC74LVQ00M
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MOTOROLA INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |