Filter Your Search
1 - 10 of 48 results
|
74LVQ00SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
74LVQ00SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||
|
MC74LVQ00SD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 4 | 2 | YES | SSOP | LVQ | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | MOTOROLA INC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74LVQ00MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||
|
74LVQ00SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 12 ns | 4 | 2 | YES | SOP | 50 pF | LVQ | NAND GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74LVQ00M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
MC74LVQ00D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | ||||||||||||||||||
|
MC74LVQ00DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | YES | TSSOP | 50 pF | NO | NAND GATE | CMOS | 12 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | ||||||||||||||||||
|
74LVQ00SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | compliant | |||||||||
|
MC74LVQ00D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3.3 V | 9.5 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NAND GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |