Filter Your Search
1 - 10 of 696 results
|
74LVQ04SCX
onsemi
|
$0.3031 | Yes | Yes | Obsolete | 2.7 V | 14 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOP, SOP14,.25 | 751EF | compliant | 8542.39.00.01 | |||||||||||
|
74LVQ14SJ
Fairchild Semiconductor Corporation
|
$0.3644 | Yes | Yes | Obsolete | 2.7 V | 21 ns | 15 ns | 6 | 1 | YES | SOP | 50 pF | YES | LVQ | INVERTER | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
74LVQ138SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 14 ns | 1 | YES | SOP | 50 pF | LVQ | 3-LINE TO 8-LINE DECODER | CMOS | THREE ENABLE INPUTS | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
74LVQ374MSA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 19 ns | 1 | 8 | YES | SSOP | 3-STATE | LVQ | BUS DRIVER | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVQ573T
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 15.5 ns | 11 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, TSSOP20,.25 | not_compliant | 8542.39.00.01 | TSSOP | 20 | ||||||||||||
|
74LVQ373MSA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 18 ns | 1 | 8 | YES | SSOP | 3-STATE | LVQ | BUS DRIVER | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVQ573TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 15.5 ns | 12 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | TSSOP | 20 | |||||||||||
|
74LVQ02SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | NOR GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||||||||
|
74LVQ138SCQR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 14 ns | 1 | YES | SOP | LVQ | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
74LVQ374SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 13.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVQ | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 1.5NS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown |