Filter Your Search
1 - 1 of 1 results
|
74LVCZ16245ADGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 ns | 4 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 |