Filter Your Search
1 - 1 of 1 results
|
74LVCH32374AEC,557
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.3 V | 6.4 ns | 7 ns | 4 | 8 | YES | LFBGA | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 260 | 30 | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | PLASTIC, FBGA-96 | 96 | SOT536-1 | not_compliant | 8542.39.00.01 |