Parametric results for: 74LVCH16374ADGGRG4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74lvch16374adggrg4
Select parts from the table below to compare.
Compare
Compare
74LVCH16374ADGGRG4
Texas Instruments
Check for Price Yes Yes Active 1.8 V 4.9 ns 4.5 ns 16 8 YES TSSOP 150 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS INDEPENDENT CONTROL 24 mA 2 TRUE 20 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 Texas Instruments