Filter Your Search
1 - 2 of 2 results
|
74LVCH16244AEV,157
Nexperia
|
Check for Price | Obsolete | 1.8 V | 11.3 ns | 1 | 4 | YES | VFBGA | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PBGA-B56 | e0 | 2 | 125 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NEXPERIA | BGA | VFBGA, | 56 | SOT702-1 | not_compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||
|
74LVCH16244AEV,157
NXP Semiconductors
|
Check for Price | No | Transferred | 2.7 V | 6 ns | 5.5 ns | 4 | 4 | YES | VFBGA | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PBGA-B56 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | Tin/Lead (Sn/Pb) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NXP SEMICONDUCTORS | BGA | VFBGA, BGA56,6X10,25 | 56 | SOT702-1 | not_compliant | 8542.39.00.01 |