Filter Your Search
1 - 1 of 1 results
|
74LVC8T245DBQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 23.8 ns | 6.3 ns | 1 | 8 | YES | SSOP | 15 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | COMMON CONTROL | 32 mA | 2 | TRUE | 25 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | Texas Instruments |