Parametric results for: 74LVC86APW-T under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 74lvc86apwt
Select parts from the table below to compare.
Compare
Compare
SN74LVC86APWTE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 11.4 ns 4.6 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
SN74LVC86APWT
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 11.4 ns 4.6 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 unknown 8542.39.00.01
74LVC86APW-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 5 ns YES TSSOP 50 pF NO XOR GATE CMOS 24 mA INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
SN74LVC86APWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 11.4 ns 4.6 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01
74LVC86APW-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 3.3 V 5.8 ns 4 2 YES TSSOP LVC/LCX/Z XOR GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 14 compliant 8542.39.00.01