Filter Your Search
1 - 2 of 2 results
|
74LVC86ABQ,115
Nexperia
|
$0.1621 | Active | 2.7 V | 5.8 ns | 4 | 2 | YES | HVQCCN | LVC/LCX/Z | XOR GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74LVC86ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 5.8 ns | 6 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | SOT762-1 | compliant | 8542.39.00.01 |