Filter Your Search
1 - 2 of 2 results
|
74LVC827AD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 7.1 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||
|
74LVC827AD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 7 ns | 1 | 10 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |