Filter Your Search
1 - 2 of 2 results
|
74LVC74ABQ,115
Nexperia
|
$0.1816 | Yes | Active | 2.7 V | 7.5 ns | 2 | 1 | YES | HVQCCN | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | 1998-06-17 | Nexperia | |||||||
|
74LVC74ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.5 ns | 6.5 ns | 2 | 1 | YES | HVQCCN | 120 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 120 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 |