Parametric results for: 74LVC573APW under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 74lvc573apw
Select parts from the table below to compare.
Compare
Compare
74LVC573APW,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 9.5 ns 8 ns 1 8 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS BROADSIDE VERSION OF 373 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01
74LVC573APW-Q100J
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 18.4 ns 8 ns 1 8 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 20 SOT360-1 compliant
74LVC573APW,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 9.5 ns 8 ns 1 8 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS BROADSIDE VERSION OF 373 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01
74LVC573APW
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 8 ns 1 8 YES TSSOP 50 pF 3-STATE D LATCH CMOS 24 mA AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74LVC573APW-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 7.5 ns 1 8 YES TSSOP 50 pF 3-STATE D LATCH CMOS 24 mA INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS TSSOP, TSSOP20,.25 unknown 8542.39.00.01