Filter Your Search
1 - 4 of 4 results
|
74LVC543ABQ
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 9 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | AUTOMOTIVE | R-PQCC-N24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVC543ABQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 9.5 ns | 8 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | QFN | HVQCCN, | 24 | SOT815-1 | |||||||||
|
74LVC543ABQ,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 9.5 ns | 9 ns | 8 | 1 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | QFN | HVQCCN, LCC24/28,.14X.2,20 | 24 | SOT815-1 | |||
|
74LVC543ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 9.5 ns | 9 ns | 8 | 1 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 5.5 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | QFN | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT-815-1, DHVQFN-24 | 24 |