Parametric results for: 74LVC4066PW under Multiplexers or Switches

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
-
Manufacturer Part Number: 74lvc4066pw
Select parts from the table below to compare.
Compare
Compare
74LVC4066PW,118
Nexperia
$0.4868 Yes Active 2.7 V YES 38 Ω 6.5 ns 8.5 ns SPST CMOS 1 4 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant EAR99 8542.39.00.01 Nexperia
74LVC4066PW
Nexperia
Check for Price Yes Active 2.5 V YES 195 Ω 12.5 ns 11.5 ns SPST CMOS 5.5 V NO 1 4 42 dB 100 mA 5.5 V 1.65 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP-14 compliant 8542.39.00.01 2017-02-01
74LVC4066PW-Q100
Nexperia
Check for Price Yes Active SPST e4 1 260 30 NICKEL PALLADIUM GOLD SILVER NEXPERIA , compliant 8542.39.00.01
74LVC4066PW-Q100J
Nexperia
Check for Price Yes Active 3.3 V YES 195 Ω 12.5 ns 11.5 ns SPST CMOS 1 4 42 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia
74LVC4066PW-Q100J
NXP Semiconductors
Check for Price Yes Transferred YES 195 Ω SPST CMOS NO 4 SEPARATE OUTPUT AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP 14 SOT402-1 compliant
74LVC4066PW,112
Nexperia
Check for Price Yes Obsolete 2.7 V YES 38 Ω 8 ns 9.5 ns SPST CMOS 1 4 46 dB 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 Nexperia
74LVC4066PW-Q100
NXP Semiconductors
Check for Price Yes Transferred SPST 1 NOT SPECIFIED AEC-Q100 NOT SPECIFIED NXP SEMICONDUCTORS , unknown 8542.39.00.01
74LVC4066PW
Philips Semiconductors
Check for Price Yes Transferred YES 150 Ω SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74LVC4066PW,112
NXP Semiconductors
Check for Price Yes Transferred 2.7 V YES 38 Ω 8 ns 9.5 ns SPST CMOS NO 1 4 46 dB SEPARATE OUTPUT 5.5 V 1.65 V MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01
74LVC4066PW,118
NXP Semiconductors
Check for Price Yes Transferred 2.7 V YES 38 Ω 6.5 ns 8.5 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01