Parametric results for: 74LVC3G07GS,115 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc3g07gs115
Select parts from the table below to compare.
Compare
Compare
74LVC3G07GS,115
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 8.4 ns 4.7 ns 3 1 YES VSON 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,12 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR TIN NO LEAD 350 µm DUAL 350 µm 1 mm 1.35 mm NXP SEMICONDUCTORS SON 1.35 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1203, SON-8 8 SOT1203 compliant
74LVC3G07GS,115
Nexperia
Check for Price Yes Active 3.3 V 8.4 ns 3 1 YES VSON OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 350 µm DUAL 350 µm 1 mm 1.35 mm NEXPERIA SON 1.35 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1203, SON-8 8 SOT1203 compliant Nexperia