Filter Your Search
1 - 10 of 10 results
|
74LVC377DB,112
Nexperia
|
$0.4349 | Yes | Obsolete | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
|
74LVC377DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVC377DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | 24 mA | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | ||||||
|
74LVC377DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | 24 mA | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
74LVC377DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | 24 mA | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | |||||
|
74LVC377DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | 24 mA | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
74LVC377DB,118
Nexperia
|
Check for Price | Active | 2.7 V | 7.9 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | 150 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP, | 20 | SOT339-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||||||
|
74LVC377DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 15.5 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP-20 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74LVC377DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 8 | YES | SSOP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74LVC377DB
Nexperia
|
Check for Price | Yes | Not Recommended | 1.8 V | 15.5 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 |