Parametric results for: 74LVC32ADB-T under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 74lvc32adbt
Select parts from the table below to compare.
Compare
Compare
74LVC32ADB-T
Nexperia
Check for Price Buy Yes Obsolete 3.3 V 10.4 ns 4 2 YES SSOP LVC/LCX/Z OR GATE CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01
N74LVC32ADB-T
NXP Semiconductors
Check for Price Buy Obsolete 3.3 V 5 ns 4 2 YES SSOP 50 pF LVC/LCX/Z OR GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01
74LVC32ADB-T
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 5.5 ns 4 2 YES SSOP 50 pF LVC/LCX/Z OR GATE CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01
74LVC32ADB-T
Philips Semiconductors
Check for Price Buy Yes Transferred 3.3 V 5 ns YES SSOP 50 pF NO OR GATE CMOS 24 mA INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP14,.3 unknown 8542.39.00.01