Parametric results for: 74LVC32ABQ-Q100X under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc32abqq100x
Select parts from the table below to compare.
Compare
Compare
74LVC32ABQ-Q100X
Nexperia
Check for Price Active 3.3 V 10.4 ns 4 2 YES HVQCCN LVC/LCX/Z OR GATE CMOS 3.6 V 1.65 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA QFN HVQCCN, 14 SOT762-1 compliant Nexperia
74LVC32ABQ-Q100X
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 10.4 ns 5 ns 4 2 YES HVQCCN 50 pF NO LVC/LCX/Z OR GATE CMOS 24 mA 3.6 V 1.65 V AUTOMOTIVE R-PQCC-N14 Not Qualified 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NXP SEMICONDUCTORS QFN 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 14 SOT762-1 compliant