Filter Your Search
1 - 5 of 5 results
|
74LVC2G53GD
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | ||||||||||||
|
74LVC2G53GD,125
Nexperia
|
Check for Price | Yes | Transferred | 3.3 V | YES | 7 ns | 7.8 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NEXPERIA | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8 | compliant | 8542.39.00.01 | SON | 8 | SOT996-2 | Nexperia | |||||
|
74LVC2G53GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | YES | 7 ns | 7.8 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8 | compliant | 8542.39.00.01 | SON | 8 | SOT996-2 | ||||||
|
74LVC2G53GD-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 130 Ω | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC8,.12,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVC2G53GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 7 ns | 7.8 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT-996-2, XSON-8 | compliant | 8542.39.00.01 | SON | 8 |