Parametric results for: 74LVC2G126DP under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: 74lvc2g126dp
Select parts from the table below to compare.
Compare
Compare
74LVC2G126DP
NXP Semiconductors
Check for Price Yes Yes Transferred 3.3 V 12.3 ns 5.4 ns 2 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS SOIC 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 compliant 8542.39.00.01
74LVC2G126DP-Q100
Nexperia
Check for Price Yes Active 3.3 V 12.3 ns 2 YES TSSOP UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 2 TRUE 4 µA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP, compliant 8542.39.00.01
74LVC2G126DP,125
Nexperia
Check for Price Yes Active 3.3 V 12.3 ns 2 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 compliant 8542.39.00.01 SOT505-2 Nexperia
74LVC2G126DP
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 5.4 ns 1 2 YES TSSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74LVC2G126DP-Q100H
Nexperia
Check for Price Yes Active 3.3 V 12.3 ns 2 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP TSSOP-8 8 compliant SOT505-2 Nexperia
74LVC2G126DP
Nexperia
Check for Price Yes Active 3.3 V 12.3 ns 2 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA compliant 8542.39.00.01
74LVC2G126DP-Q100
NXP Semiconductors
Check for Price Transferred 3.3 V 12.3 ns 2 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74LVC2G126DP,125
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 12.3 ns 5.4 ns 2 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.16 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 compliant 8542.39.00.01 SOT505-2
74LVC2G126DP/G
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 5.4 ns 1 2 YES TSSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE AUTOMOTIVE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP, TSSOP8,.16 unknown 8542.39.00.01