Filter Your Search
1 - 3 of 3 results
|
74LVC27BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 13.4 ns | 5.9 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | 14 | compliant | 8542.39.00.01 | |||
|
74LVC27BQ,115
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7 ns | 6.8 ns | 3 | 3 | YES | HVQCCN | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | compliant | 8542.39.00.01 | ||
|
74LVC27BQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.9 ns | YES | QCCN | 50 pF | NO | NOR GATE | CMOS | 24 mA | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC14,.1X.12,20 | unknown | 8542.39.00.01 |