Filter Your Search
1 - 2 of 2 results
|
74LVC244ADB,118
Nexperia
|
$0.2250 | Yes | Obsolete | 1.8 V | 15.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||
|
74LVC244ADB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 9 ns | 7.5 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 | 20 | SOT339-1 | compliant | 8542.39.00.01 |