Filter Your Search
1 - 2 of 2 results
|
74LVC1G86GX,125
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 13 ns | 1 | 2 | YES | HVBCC | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PBCC-B5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOLCC4,.03,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | BUTT | 480 µm | BOTTOM | 350 µm | 800 µm | 800 µm | NEXPERIA | SON | X2SON-5 | 5 | SOT1226-3 | compliant | Nexperia | ||||
|
74LVC1G86GX,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 13 ns | 1 | 2 | YES | SON | NO | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE | TR | TIN | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NXP SEMICONDUCTORS | SON | 0.80 X 0.80 MM, 0.35 HEIGHT, SOT-1226, SON-5 | 5 | SOT1226 | compliant |