Filter Your Search
1 - 2 of 2 results
|
74LVC1G86GW-Q100H
NXP Semiconductors
|
Check for Price Buy | Transferred | 3.3 V | 13 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | SOT353-1 | unknown | |||||||||
|
74LVC1G86GW-Q100H
Nexperia
|
Check for Price Buy | Active | 3.3 V | 13 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | XOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | Nexperia |