Parametric results for: 74LVC1G66GF under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvc1g66gf
Select parts from the table below to compare.
Compare
Compare
74LVC1G66GF
NXP Semiconductors
Check for Price Yes Yes Transferred 2.7 V 3 ns 1 1 YES VQCCN 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PBCC-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE CHIP CARRIER, VERY THIN PROFILE Tin (Sn) NO LEAD 350 µm BOTTOM 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 6 compliant 8542.39.00.01
74LVC1G66GF,132
Nexperia
Check for Price Yes Obsolete 2.7 V 3 ns 1 1 YES VSON 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NEXPERIA SON 1 X 1MM, 0.50 MM HEIGHT, SOT891, XSON-6 6 compliant 8542.39.00.01 SOT891 Nexperia
74LVC1G66GF,132
NXP Semiconductors
Check for Price Yes Transferred 2.7 V 3 ns 1 1 YES VSON 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON 1 X 1MM, 0.50 MM HEIGHT, SOT891, XSON-6 6 compliant 8542.39.00.01 SOT891
74LVC1G66GF
Nexperia
Check for Price Yes Obsolete 2.7 V 3 ns 1 1 YES VQCCN 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE S-PBCC-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE CHIP CARRIER, VERY THIN PROFILE TIN NO LEAD 350 µm BOTTOM 500 µm 1 mm 1 mm NEXPERIA VQCCN, compliant 8542.39.00.01