Parametric results for: 74LVC1G58GM,132 under Other Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc1g58gm132
Select parts from the table below to compare.
Compare
Compare
74LVC1G58GM,132
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 7.9 ns 1 YES VSON 50 pF YES LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 6 SOT886 compliant 8542.39.00.01
74LVC1G58GM,132
Nexperia
Check for Price Yes Active 3.3 V 1 YES VSON LVC/LCX/Z LOGIC CIRCUIT CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON SON-6 6 SOT886 compliant 8542.39.00.01 Nexperia