Filter Your Search
1 - 2 of 2 results
|
74LVC1G04GV-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 9.5 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SC-74A, SOT-753, 5 PIN | 5 | SOT753 | compliant | ||||||||
|
74LVC1G04GV-Q100H
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 9.5 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SC-74A, SOT-753, 5 PIN | 5 | SOT753 | compliant | Nexperia |