Filter Your Search
1 - 1 of 1 results
|
74LVC169BQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 11 ns | 1 | 4 | YES | HVQCCN | 150 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | LVC/LCX/Z | BINARY COUNTER | CMOS | 150 MHz | YES | 24 mA | SYNCHRONOUS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.1X.14,20 | 16 | SOT763-1 | compliant | 8542.39.00.01 |