Filter Your Search
1 - 2 of 2 results
|
74LVC16374ADGG-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||
|
74LVC16374ADGG-T
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 15.6 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 |