Filter Your Search
1 - 1 of 1 results
|
74LVC16374ABQ,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 7.5 ns | 7 ns | 2 | 8 | YES | VBCC | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PBCC-B60 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | LGA60,8X12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 600 µm | 4 mm | 6 mm | NXP SEMICONDUCTORS | QFN | 4 X 6 MM, 0.55 MM PITCH, PLASTIC, SOT1025-1, HXQFN-60 | 60 | SOT1134-1 | compliant |