Filter Your Search
1 - 2 of 2 results
![]() |
74LVC16373ADGG,112
Nexperia
|
$0.4818 | Yes | Obsolete | 2.7 V | 7 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant | 2017-02-01 | Nexperia | ||||||||
![]() |
74LVC16373ADGG,112
NXP Semiconductors
|
$0.4956 | Yes | Transferred | 2.7 V | 7 ns | 5.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant |